
PMEG4010ET-QR | |
---|---|
DigiKey Part Number | 1727-PMEG4010ET-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG4010ET-QR |
Description | DIODE SCHOTTKY 40V 1A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60459 | $1,813.77 |
6,000 | $0.54545 | $3,272.70 |
9,000 | $0.51531 | $4,637.79 |
15,000 | $0.48141 | $7,221.15 |
21,000 | $0.46134 | $9,688.14 |
30,000 | $0.44181 | $13,254.30 |
75,000 | $0.39896 | $29,922.00 |
150,000 | $0.37456 | $56,184.00 |