
PMEG4010EH-QX | |
---|---|
DigiKey Part Number | 1727-PMEG4010EH-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG4010EH-QX |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55662 | $1,669.86 |
6,000 | $0.50150 | $3,009.00 |
9,000 | $0.47339 | $4,260.51 |
15,000 | $0.44178 | $6,626.70 |
21,000 | $0.42305 | $8,884.05 |
30,000 | $0.40484 | $12,145.20 |
75,000 | $0.36487 | $27,365.25 |
150,000 | $0.34017 | $51,025.50 |