
PMEG4010CEGWX | |
---|---|
DigiKey Part Number | 1727-7337-2-ND - Tape & Reel (TR) 1727-7337-1-ND - Cut Tape (CT) 1727-7337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010CEGWX |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 69pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.22700 | $12.27 |
100 | $0.94750 | $94.75 |
500 | $0.69906 | $349.53 |
1,000 | $0.61863 | $618.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48223 | $1,446.69 |
6,000 | $0.45276 | $2,716.56 |
9,000 | $0.43799 | $3,941.91 |
15,000 | $0.40831 | $6,124.65 |
21,000 | $0.39073 | $8,205.33 |
30,000 | $0.37363 | $11,208.90 |
75,000 | $0.35704 | $26,778.00 |