Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMEG4010CEAX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010CEAXTR-ND - Tape & Reel (TR) 1727-PMEG4010CEAXCT-ND - Cut Tape (CT) 1727-PMEG4010CEAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010CEAX |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 8 µA @ 40 V |
Mfr | Capacitance @ Vr, F 24pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 1 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 1.8 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG4010CEA-QX | Nexperia USA Inc. | 0 | 1727-PMEG4010CEA-QXCT-ND | $3.06000 | Direct |
| CMDSH2-4L TR PBFREE | Central Semiconductor Corp | 15,801 | 1514-CMDSH2-4LTRPBFREECT-ND | $6.45000 | Similar |
| NSR0340HT1G | onsemi | 0 | NSR0340HT1GOSCT-ND | $2.07000 | Similar |
| RF4C100BCTCR | Rohm Semiconductor | 618 | RF4C100BCTCRCT-ND | $10.92000 | Similar |
| RF4E060AJTCR | Rohm Semiconductor | 9 | RF4E060AJTCRCT-ND | $8.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.86600 | $18.66 |
| 100 | $1.16990 | $116.99 |
| 500 | $0.86654 | $433.27 |
| 1,000 | $0.76855 | $768.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59589 | $1,787.67 |
| 6,000 | $0.53751 | $3,225.06 |
| 9,000 | $0.50772 | $4,569.48 |
| 15,000 | $0.47425 | $7,113.75 |
| 21,000 | $0.45441 | $9,542.61 |
| 30,000 | $0.45327 | $13,598.10 |










