
PMEG4005EPK,315 | |
---|---|
DigiKey Part Number | 1727-1339-2-ND - Tape & Reel (TR) 1727-1339-1-ND - Cut Tape (CT) 1727-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005EPK,315 |
Description | DIODE SCHOTT 40V 500MA DFN1608D2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4005EPK,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 10 V | |
Capacitance @ Vr, F | 30pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.80300 | $18.03 |
100 | $1.13350 | $113.35 |
500 | $0.84082 | $420.41 |
1,000 | $0.67774 | $677.74 |
2,000 | $0.65305 | $1,306.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.44897 | $3,591.76 |
16,000 | $0.41983 | $6,717.28 |
24,000 | $0.41332 | $9,919.68 |
40,000 | $0.39632 | $15,852.80 |
56,000 | $0.38150 | $21,364.00 |
80,000 | $0.38121 | $30,496.80 |
200,000 | $0.34266 | $68,532.00 |