
PMEG4005EGWJ | |
---|---|
DigiKey Part Number | 1727-7334-2-ND - Tape & Reel (TR) 1727-7334-1-ND - Cut Tape (CT) 1727-7334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005EGWJ |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.97700 | $9.77 |
100 | $0.79730 | $79.73 |
500 | $0.58528 | $292.64 |
1,000 | $0.49200 | $492.00 |
2,000 | $0.45148 | $902.96 |
5,000 | $0.39575 | $1,978.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29026 | $2,902.60 |
20,000 | $0.24253 | $4,850.60 |