
PMEG4005AEV,115 | |
---|---|
DigiKey Part Number | 1727-5837-2-ND - Tape & Reel (TR) 1727-5837-1-ND - Cut Tape (CT) 1727-5837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005AEV,115 |
Description | DIODE SCHOTTKY 40V 500MA SOT666 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4005AEV,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-666 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.66700 | $16.67 |
100 | $1.18480 | $118.48 |
500 | $0.88038 | $440.19 |
1,000 | $0.78193 | $781.93 |
2,000 | $0.69884 | $1,397.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62882 | $2,515.28 |