PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PMEG4005AEA-QX

DigiKey Part Number
1727-PMEG4005AEA-QXTR-ND - Tape & Reel (TR)
1727-PMEG4005AEA-QXCT-ND - Cut Tape (CT)
1727-PMEG4005AEA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4005AEA-QX
Description
DIODE SCHOTTKY 40V 500MA SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
43pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.94600$19.46
100$1.00750$100.75
500$0.74458$372.29
1,000$0.65959$659.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58528$1,755.84
6,000$0.49659$2,979.54
9,000$0.43375$3,903.75
15,000$0.41850$6,277.50
21,000$0.41706$8,758.26
30,000$0.40071$12,021.30
75,000$0.37208$27,906.00
150,000$0.33657$50,485.50
Manufacturers Standard Package