SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG3050BEP,115

DigiKey Part Number
1727-5207-2-ND - Tape & Reel (TR)
1727-5207-1-ND - Cut Tape (CT)
1727-5207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3050BEP,115
Description
DIODE SCHOTTK 30V 5A SOD128/CFP5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
EDA/CAD Models
PMEG3050BEP,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 30 V
Capacitance @ Vr, F
800pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,532
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$3.25200$32.52
100$2.67430$267.43
500$2.04372$1,021.86
1,000$1.84033$1,840.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.40154$4,204.62
6,000$1.33018$7,981.08
9,000$1.32038$11,883.42
15,000$1.31026$19,653.90
21,000$1.26652$26,596.92
30,000$1.22970$36,891.00
Manufacturers Standard Package