
PMEG3020EGWJ | |
---|---|
DigiKey Part Number | 1727-7332-2-ND - Tape & Reel (TR) 1727-7332-1-ND - Cut Tape (CT) 1727-7332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EGWJ |
Description | DIODE SCHOTTKY 30V 2A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.24700 | $22.47 |
100 | $1.15660 | $115.66 |
500 | $0.82320 | $411.60 |
1,000 | $0.71635 | $716.35 |
2,000 | $0.63930 | $1,278.60 |
5,000 | $0.55029 | $2,751.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49055 | $4,905.50 |
20,000 | $0.43630 | $8,726.00 |
30,000 | $0.41973 | $12,591.90 |
50,000 | $0.38418 | $19,209.00 |