Parametric Equivalent

PMEG3020CPA,115 | |
|---|---|
DigiKey Part Number | 1727-5205-2-ND - Tape & Reel (TR) 1727-5205-1-ND - Cut Tape (CT) 1727-5205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020CPA,115 |
Description | DIODE ARRAY SCHOTT 30V 2A 3HUSON |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 2A Surface Mount 3-PowerUDFN |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3020CPA,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $4.29100 | $42.91 |
| 50 | $3.13280 | $156.64 |
| 100 | $2.75680 | $275.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.60499 | $4,814.97 |
| 6,000 | $1.46762 | $8,805.72 |











