



PMEG3020BEP,115 | |
|---|---|
DigiKey Part Number | 1727-5202-2-ND - Tape & Reel (TR) 1727-5202-1-ND - Cut Tape (CT) 1727-5202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020BEP,115 |
Description | DIODE SCHOTTK 30V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 340pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-128/CFP5 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.33000 | $33.30 |
| 100 | $2.12770 | $212.77 |
| 500 | $1.60828 | $804.14 |
| 1,000 | $1.44041 | $1,440.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.22689 | $3,680.67 |
| 6,000 | $1.11930 | $6,715.80 |
| 9,000 | $1.06447 | $9,580.23 |
| 15,000 | $1.00285 | $15,042.75 |
| 21,000 | $0.96635 | $20,293.35 |
| 30,000 | $0.93088 | $27,926.40 |








