


PMEG3010EXDX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010EXDXTR-ND - Tape & Reel (TR) 1727-PMEG3010EXDXCT-ND - Cut Tape (CT) 1727-PMEG3010EXDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EXDX |
Description | PMEG3010EXD/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.3 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 30 V | |
Capacitance @ Vr, F | 105pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.20700 | $12.07 |
| 100 | $0.75130 | $75.13 |
| 500 | $0.55080 | $275.40 |
| 1,000 | $0.48576 | $485.76 |
| 2,000 | $0.43092 | $861.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.37749 | $1,698.70 |
| 9,000 | $0.33960 | $3,056.40 |
| 13,500 | $0.32027 | $4,323.65 |
| 22,500 | $0.29854 | $6,717.15 |
| 31,500 | $0.28566 | $8,998.29 |
| 45,000 | $0.27314 | $12,291.30 |
| 112,500 | $0.24565 | $27,635.62 |
| 225,000 | $0.22867 | $51,450.75 |

