


PMEG3010EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG3010EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG3010EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EXD-QX |
Description | PMEG3010EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6.3 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 105pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Supplier Device Package SOD323HP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3010EXDX | Nexperia USA Inc. | 170 | 1727-PMEG3010EXDXCT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.39800 | $13.98 |
| 100 | $0.87150 | $87.15 |
| 500 | $0.64030 | $320.15 |
| 1,000 | $0.56531 | $565.31 |
| 2,000 | $0.50197 | $1,003.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.44040 | $1,981.80 |
| 9,000 | $0.39671 | $3,570.39 |
| 13,500 | $0.37443 | $5,054.80 |
| 22,500 | $0.34937 | $7,860.83 |
| 31,500 | $0.33452 | $10,537.38 |
| 45,000 | $0.32009 | $14,404.05 |

