Similar

PMEG3010EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG3010EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG3010EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EJ-QX |
Description | DIODE SCHOTTKY 30V 1A SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0530WS | Taiwan Semiconductor Corporation | 0 | 1801-B0530WSTR-ND | $0.50998 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.84200 | $18.42 |
| 100 | $1.15270 | $115.27 |
| 500 | $0.85372 | $426.86 |
| 1,000 | $0.75687 | $756.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63358 | $1,900.74 |
| 6,000 | $0.57134 | $3,428.04 |
| 9,000 | $0.53960 | $4,856.40 |
| 15,000 | $0.50391 | $7,558.65 |
| 21,000 | $0.48277 | $10,138.17 |
| 30,000 | $0.46221 | $13,866.30 |



