DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN2020D-3
Automotive DFN Packages

PMEG2020CPASX

DigiKey Part Number
1727-PMEG2020CPASXTR-ND - Tape & Reel (TR)
1727-PMEG2020CPASXCT-ND - Cut Tape (CT)
1727-PMEG2020CPASXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2020CPASX
Description
DIODE ARR SCHOT 20V 2A DFN2020D3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 2A Surface Mount 3-UDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PMEG2020CPASX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
2A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,764
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.13600$31.36
100$2.33540$233.54
500$1.77564$887.82
1,000$1.59528$1,595.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.26378$3,791.34
6,000$1.11955$6,717.30
9,000$1.08527$9,767.43
15,000$1.04713$15,706.95
21,000$1.02797$21,587.37
Manufacturers Standard Package