
PMEG2015EPK,315 | |
---|---|
DigiKey Part Number | 1727-1337-2-ND - Tape & Reel (TR) 1727-1337-1-ND - Cut Tape (CT) 1727-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2015EPK,315 |
Description | DIODE SCHOTTK 20V 1.5A DFN1608D2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 350 µA @ 10 V | |
Capacitance @ Vr, F | 120pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.05800 | $20.58 |
100 | $1.60690 | $160.69 |
500 | $1.22986 | $614.93 |
1,000 | $0.91400 | $914.00 |
2,000 | $0.78529 | $1,570.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.49055 | $3,924.40 |