
PMEG2015EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2015EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG2015EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG2015EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2015EJ-QX |
Description | DIODE SCHOTTKY 20V 1.5A SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 70 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.88600 | $28.86 |
| 100 | $1.83500 | $183.50 |
| 500 | $1.37974 | $689.87 |
| 1,000 | $1.23257 | $1,232.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94380 | $2,831.40 |
| 6,000 | $0.85706 | $5,142.36 |
| 9,000 | $0.81284 | $7,315.56 |
| 15,000 | $0.76313 | $11,446.95 |
| 21,000 | $0.73368 | $15,407.28 |
| 30,000 | $0.70506 | $21,151.80 |

