PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2015EJ-QX

DigiKey Part Number
1727-PMEG2015EJ-QXTR-ND - Tape & Reel (TR)
1727-PMEG2015EJ-QXCT-ND - Cut Tape (CT)
1727-PMEG2015EJ-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2015EJ-QX
Description
DIODE SCHOTTKY 20V 1.5A SOD323F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 1.5A Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1.5A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 20 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$2.66900$26.69
100$1.69720$169.72
500$1.27582$637.91
1,000$1.13985$1,139.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.87277$2,618.31
6,000$0.79257$4,755.42
9,000$0.75166$6,764.94
15,000$0.70570$10,585.50
21,000$0.67847$14,247.87
30,000$0.65201$19,560.30
75,000$0.59392$44,544.00
Manufacturers Standard Package