
PMEG150G10ELR-QX | |
---|---|
DigiKey Part Number | 1727-PMEG150G10ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG150G10ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG150G10ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG150G10ELR-QX |
Description | DIODE SIGE 150V 1A SOD123W |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 150 V | |
Capacitance @ Vr, F | 34pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.61000 | $26.10 |
100 | $1.65630 | $165.63 |
500 | $1.24418 | $622.09 |
1,000 | $1.11107 | $1,111.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94160 | $2,824.80 |
6,000 | $0.85617 | $5,137.02 |
9,000 | $0.81262 | $7,313.58 |
15,000 | $0.76367 | $11,455.05 |
21,000 | $0.73467 | $15,428.07 |
30,000 | $0.70649 | $21,194.70 |
75,000 | $0.65136 | $48,852.00 |