
PMEG1030EH-QX | |
---|---|
DigiKey Part Number | 1727-PMEG1030EH-QXTR-ND - Tape & Reel (TR) 1727-PMEG1030EH-QXCT-ND - Cut Tape (CT) 1727-PMEG1030EH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG1030EH-QX |
Description | DIODE SCHOTTKY 10V 3A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 10 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.24700 | $22.47 |
100 | $1.42250 | $142.25 |
500 | $1.06276 | $531.38 |
1,000 | $0.94660 | $946.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79870 | $2,396.10 |
6,000 | $0.72413 | $4,344.78 |
9,000 | $0.68610 | $6,174.90 |
15,000 | $0.64336 | $9,650.40 |
21,000 | $0.61805 | $12,979.05 |
30,000 | $0.59343 | $17,802.90 |
75,000 | $0.53943 | $40,457.25 |
150,000 | $0.53096 | $79,644.00 |