



PMEG100V100ELPDZ | |
---|---|
DigiKey Part Number | 1727-7642-2-ND - Tape & Reel (TR) 1727-7642-1-ND - Cut Tape (CT) 1727-7642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V100ELPDZ |
Description | DIODE SCHOTTKY 100V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG100V100ELPDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 135pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.45000 | $44.50 |
100 | $3.31720 | $331.72 |
500 | $2.55560 | $1,277.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.00693 | $3,010.39 |
3,000 | $1.88032 | $5,640.96 |