



PMEG040V050EPDZ | |
|---|---|
DigiKey Part Number | 1727-7633-2-ND - Tape & Reel (TR) 1727-7633-1-ND - Cut Tape (CT) 1727-7633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG040V050EPDZ |
Description | DIODE SCHOTTKY 40V 5A CFP15 |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount CFP15 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 120 µA @ 40 V |
Mfr | Capacitance @ Vr, F 395pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package CFP15 |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 5 A | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 13 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV540 | onsemi | 6,402 | FSV540CT-ND | $11.92000 | Similar |
| TSUP5M45SH S1G | Taiwan Semiconductor Corporation | 1,379 | 1801-TSUP5M45SHS1GCT-ND | $19.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $4.96600 | $49.66 |
| 100 | $3.22450 | $322.45 |
| 500 | $2.47450 | $1,237.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.10931 | $3,163.96 |
| 3,000 | $1.92523 | $5,775.69 |
| 4,500 | $1.83142 | $8,241.39 |
| 7,500 | $1.72599 | $12,944.92 |
| 10,500 | $1.66355 | $17,467.28 |
| 15,000 | $1.60287 | $24,043.05 |

