6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-XFDFN
DFN0606 MOSFETs

PMDXB600UNEZ

DigiKey Part Number
1727-PMDXB600UNEZTR-ND - Tape & Reel (TR)
1727-PMDXB600UNEZCT-ND - Cut Tape (CT)
1727-1470-1-ND - Cut Tape (CT)
1727-1470-6-ND - Digi-Reel®
1727-PMDXB600UNEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMDXB600UNEZ
Description
MOSFET 2N-CH 20V 0.6A 6DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 600mA 265mW Surface Mount DFN1010B-6
Datasheet
 Datasheet
EDA/CAD Models
PMDXB600UNEZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
600mA
Rds On (Max) @ Id, Vgs
620mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
21.3pF @ 10V
Power - Max
265mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1010B-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95,797
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.90200$19.02
100$0.82320$82.32
500$0.74944$374.72
1,000$0.50207$502.07
2,000$0.49627$992.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.37785$1,889.25
10,000$0.33618$3,361.80
Manufacturers Standard Package
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.94300$19.43
100$0.82320$82.32
500$0.81892$409.46
1,000$0.53063$530.63