
PMDXB590UPEZ | |
---|---|
DigiKey Part Number | 1727-PMDXB590UPEZTR-ND - Tape & Reel (TR) 1727-PMDXB590UPEZCT-ND - Cut Tape (CT) 1727-PMDXB590UPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDXB590UPEZ |
Description | MOSFET 2P-CH 20V 0.57A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 570mA (Ta), 2.3A (Tc) 280mW (Ta), 6W (Tc) Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 570mA (Ta), 2.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 770mOhm @ 1.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 53.5pF @ 10V | |
Power - Max | 280mW (Ta), 6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.11600 | $21.16 |
100 | $1.08330 | $108.33 |
500 | $0.99410 | $497.05 |
1,000 | $0.86156 | $861.56 |
2,000 | $0.79204 | $1,584.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71800 | $3,590.00 |
10,000 | $0.54578 | $5,457.80 |
15,000 | $0.54175 | $8,126.25 |
25,000 | $0.52131 | $13,032.75 |
35,000 | $0.48672 | $17,035.20 |