
PMDPB95XNE2X | |
|---|---|
DigiKey Part Number | 1727-PMDPB95XNE2XTR-ND - Tape & Reel (TR) 1727-PMDPB95XNE2XCT-ND - Cut Tape (CT) 1727-PMDPB95XNE2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDPB95XNE2X |
Description | MOSFET 2N-CH 30V 2.7A 6HUSON |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.7A (Ta) 510mW (Ta) Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 258pF @ 15V |
Part Status Discontinued at DigiKey | Power - Max 510mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-UFDFN Exposed Pad |
Current - Continuous Drain (Id) @ 25°C 2.7A (Ta) | Supplier Device Package 6-HUSON (2x2) |
Rds On (Max) @ Id, Vgs 99mOhm @ 2.8A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMA2002NZ | onsemi | 925 | FDMA2002NZCT-ND | $10.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.14100 | $31.41 |
| 100 | $2.00770 | $200.77 |

