PMDPB70XP,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMCPB5530XAX

DigiKey Part Number
1727-PMCPB5530XAXTR-ND - Tape & Reel (TR)
1727-PMCPB5530XAXCT-ND - Cut Tape (CT)
1727-PMCPB5530XAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMCPB5530XAX
Description
MOSFET N/P-CH 20V 4.5A 6HUSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.5A (Ta), 3.6A (Ta) 490mW (Ta) Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 3.6A (Ta)
Rds On (Max) @ Id, Vgs
34mOhm @ 4.5A, 4.5V, 66mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
10nC @ 4.5V, 13nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
619pF @ 10V, 785pF @ 10V
Power - Max
490mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-HUSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,977
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.59000$6.59
10$4.10000$41.00
100$2.65070$265.07
500$2.02442$1,012.21
1,000$1.82265$1,822.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.53859$4,615.77
6,000$1.48983$8,938.98
9,000$1.43561$12,920.49
15,000$1.38580$20,787.00
21,000$1.16297$24,422.37
Manufacturers Standard Package