
PMCM4401UPEZ | |
---|---|
DigiKey Part Number | 1727-PMCM4401UPEZTR-ND - Tape & Reel (TR) 1727-PMCM4401UPEZCT-ND - Cut Tape (CT) 1727-PMCM4401UPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCM4401UPEZ |
Description | MOSFET P-CH 20V 4A 4WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 400mW (Ta), 12.5W (Tc) Surface Mount 4-WLCSP (0.78x0.78) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 420 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.78x0.78) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.75900 | $27.59 |
100 | $1.07810 | $107.81 |
500 | $1.03032 | $515.16 |
1,000 | $0.98286 | $982.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.85353 | $7,681.77 |
18,000 | $0.79318 | $14,277.24 |
27,000 | $0.77678 | $20,973.06 |
45,000 | $0.73713 | $33,170.85 |
63,000 | $0.71846 | $45,262.98 |