
PMBTA45,215 | |
---|---|
DigiKey Part Number | 1727-5332-2-ND - Tape & Reel (TR) 1727-5332-1-ND - Cut Tape (CT) 1727-5332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA45,215 |
Description | TRANS NPN 500V 0.15A TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 500 V 150 mA 35MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBTA45,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 90mV @ 6mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 50mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 35MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.96400 | $29.64 |
100 | $1.88940 | $188.94 |
500 | $1.42592 | $712.96 |
1,000 | $1.27624 | $1,276.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08580 | $3,257.40 |
6,000 | $0.98980 | $5,938.80 |
9,000 | $0.94087 | $8,467.83 |
15,000 | $0.88589 | $13,288.35 |
21,000 | $0.85333 | $17,919.93 |
30,000 | $0.82168 | $24,650.40 |
75,000 | $0.77697 | $58,272.75 |