
PMBTA14,215 | |
|---|---|
DigiKey Part Number | 1727-6288-2-ND - Tape & Reel (TR) 1727-6288-1-ND - Cut Tape (CT) 1727-6288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA14,215 |
Description | TRANS NPN DARL 30V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBTA14,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCV27,215 | Nexperia USA Inc. | 81 | 1727-4894-1-ND | $2.22000 | Direct |
| BCV27 | onsemi | 9,317 | BCV27CT-ND | $2.22000 | Similar |
| MMBT6427LT1G | onsemi | 22,885 | MMBT6427LT1GOSCT-ND | $1.48000 | Similar |
| MMBTA14-7-F | Diodes Incorporated | 28,697 | MMBTA14-FDICT-ND | $2.14000 | Similar |
| MMBTA14-TP | MCC (Micro Commercial Components) | 1,351 | MMBTA14TPMSCT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.74300 | $17.43 |
| 100 | $1.09180 | $109.18 |
| 500 | $0.80768 | $403.84 |
| 1,000 | $0.71560 | $715.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59362 | $1,780.86 |
| 6,000 | $0.53488 | $3,209.28 |
| 9,000 | $0.50492 | $4,544.28 |
| 15,000 | $0.47123 | $7,068.45 |
| 21,000 | $0.45127 | $9,476.67 |
| 30,000 | $0.43187 | $12,956.10 |

