
PMBT2222AMBYL | |
---|---|
DigiKey Part Number | 1727-PMBT2222AMBYLTR-ND - Tape & Reel (TR) 1727-PMBT2222AMBYLCT-ND - Cut Tape (CT) 1727-PMBT2222AMBYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2222AMBYL |
Description | TRANS NPN 40V 0.6A DFN1006B-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 340MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 340MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.88100 | $8.81 |
100 | $0.42810 | $42.81 |
500 | $0.39102 | $195.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24350 | $2,435.00 |
20,000 | $0.23956 | $4,791.20 |