
PMBS3904,235 | |
|---|---|
DigiKey Part Number | 1727-6285-2-ND - Tape & Reel (TR) 1727-6285-1-ND - Cut Tape (CT) 1727-6285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBS3904,235 |
Description | TRANS NPN 40V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 100 mA 180MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBS3904,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16-TP | MCC (Micro Commercial Components) | 7,827 | BC817-16-TPMSCT-ND | $1.07000 | Similar |
| BC817-40-TP | MCC (Micro Commercial Components) | 30 | BC817-40-TPMSCT-ND | $1.07000 | Similar |
| BC817K40E6433HTMA1 | Infineon Technologies | 226 | BC817K40E6433HTMA1CT-ND | $2.88000 | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 5,007 | 1801-BC847ARFGCT-ND | $1.40000 | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4,178 | BC847BRFGCT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67400 | $6.74 |
| 100 | $0.41190 | $41.19 |
| 500 | $0.29696 | $148.48 |
| 1,000 | $0.25972 | $259.72 |
| 2,000 | $0.22811 | $456.22 |
| 5,000 | $0.19378 | $968.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17246 | $1,724.60 |
| 20,000 | $0.15449 | $3,089.80 |
| 30,000 | $0.14533 | $4,359.90 |
| 50,000 | $0.13502 | $6,751.00 |
| 70,000 | $0.12891 | $9,023.70 |
| 100,000 | $0.12296 | $12,296.00 |

