
BAS40-05-QR | |
---|---|
DigiKey Part Number | 1727-BAS40-05-QRTR-ND - Tape & Reel (TR) 1727-BAS40-05-QRCT-ND - Cut Tape (CT) 1727-BAS40-05-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05-QR |
Description | DIODE ARR SCHOTTKY 40V TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.01800 | $10.18 |
100 | $0.58050 | $58.05 |
500 | $0.42270 | $211.35 |
1,000 | $0.37147 | $371.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32516 | $975.48 |
6,000 | $0.29642 | $1,778.52 |
9,000 | $0.25613 | $2,305.17 |
15,000 | $0.23714 | $3,557.10 |
21,000 | $0.22588 | $4,743.48 |
30,000 | $0.21494 | $6,448.20 |
75,000 | $0.19692 | $14,769.00 |
150,000 | $0.17603 | $26,404.50 |
300,000 | $0.16353 | $49,059.00 |