TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLVA650A,215

DigiKey Part Number
1727-5167-2-ND - Tape & Reel (TR)
1727-5167-1-ND - Cut Tape (CT)
1727-5167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLVA650A,215
Description
DIODE ZENER 5V 250MW TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5 V 250 mW ±4% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PLVA650A,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
250 mW
Impedance (Max) (Zzt)
700 Ohms
Current - Reverse Leakage @ Vr
21 µA @ 4.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.51100$15.11
100$0.70610$70.61
500$0.68972$344.86
1,000$0.67330$673.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42902$1,287.06
Manufacturers Standard Package