
PIMP31X | |
|---|---|
DigiKey Part Number | 1727-PIMP31XTR-ND - Tape & Reel (TR) 1727-PIMP31XCT-ND - Cut Tape (CT) 1727-PIMP31XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMP31X |
Description | TRANS PREBIAS 2PNP 50V 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 500mA 140MHz 290mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 140MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 290mW |
Current - Collector (Ic) (Max) 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 1kOhms | Supplier Device Package 6-TSOP |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.96000 | $29.60 |
| 100 | $1.88680 | $188.68 |
| 500 | $1.42084 | $710.42 |
| 1,000 | $1.27039 | $1,270.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07893 | $3,236.79 |
| 6,000 | $0.98240 | $5,894.40 |
| 9,000 | $0.93320 | $8,398.80 |
| 15,000 | $0.87790 | $13,168.50 |
| 21,000 | $0.84515 | $17,748.15 |
| 30,000 | $0.81331 | $24,399.30 |

