


PIMP31PAX | |
|---|---|
DigiKey Part Number | 1727-PIMP31PAXTR-ND - Tape & Reel (TR) 1727-PIMP31PAXCT-ND - Cut Tape (CT) 1727-PIMP31PAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMP31PAX |
Description | TRANS PREBIAS 2PNP 50V 6-HUSON |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 50V 500mA 150MHz 360mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 150MHz |
Transistor Type 2 PNP Pre-Biased (Dual) | Power - Max 360mW |
Current - Collector (Ic) (Max) 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-UFDFN Exposed Pad |
Resistor - Base (R1) 1kOhms | Supplier Device Package 6-HUSON (2x2) |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77100 | $27.71 |
| 100 | $1.76520 | $176.52 |
| 500 | $1.32860 | $664.30 |
| 1,000 | $1.18768 | $1,187.68 |

