
PIMD3,115 | |
---|---|
DigiKey Part Number | 1727-6491-2-ND - Tape & Reel (TR) 1727-6491-1-ND - Cut Tape (CT) 1727-6491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMD3,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 600mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.65500 | $16.55 |
100 | $1.03720 | $103.72 |
500 | $0.76738 | $383.69 |
1,000 | $0.68005 | $680.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56875 | $1,706.25 |
6,000 | $0.51261 | $3,075.66 |
9,000 | $0.48396 | $4,355.64 |
15,000 | $0.45176 | $6,776.40 |
21,000 | $0.43268 | $9,086.28 |
30,000 | $0.41413 | $12,423.90 |
75,000 | $0.37341 | $28,005.75 |
150,000 | $0.34826 | $52,239.00 |