
PHPT610035PKX | |
|---|---|
DigiKey Part Number | 1727-2269-2-ND - Tape & Reel (TR) 1727-2269-1-ND - Cut Tape (CT) 1727-2269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT610035PKX |
Description | TRANS 2PNP 100V 3A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 100V 3A 125MHz 1.25W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | PHPT610035PKX Models |
Category | Power - Max 1.25W |
Manufacturer Nexperia USA Inc. | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100V | Package / Case SOT-1205, 8-LFPAK56 |
Vce Saturation (Max) @ Ib, Ic 360mV @ 200mA, 2A | Supplier Device Package LFPAK56D |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.33400 | $73.34 |
| 100 | $4.84990 | $484.99 |
| 500 | $3.78370 | $1,891.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.26553 | $4,898.30 |
| 3,000 | $3.00460 | $9,013.80 |
| 4,500 | $2.87164 | $12,922.38 |
| 7,500 | $2.72228 | $20,417.10 |
| 10,500 | $2.63383 | $27,655.22 |
| 15,000 | $2.54790 | $38,218.50 |


