


PHPT610030PKX | |
|---|---|
DigiKey Part Number | 1727-2267-2-ND - Tape & Reel (TR) 1727-2267-1-ND - Cut Tape (CT) 1727-2267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT610030PKX |
Description | TRANS 2PNP 100V 3A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 100V 3A 125MHz 1.25W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Power - Max 1.25W |
Manufacturer Nexperia USA Inc. | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100V | Package / Case SOT-1205, 8-LFPAK56 |
Vce Saturation (Max) @ Ib, Ic 360mV @ 200mA, 2A | Supplier Device Package LFPAK56D |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS40300DDR2G | onsemi | 4,992 | NSS40300DDR2GOSCT-ND | $11.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.24800 | $62.48 |
| 100 | $4.10090 | $410.09 |
| 500 | $3.17826 | $1,589.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.72959 | $4,094.38 |
| 3,000 | $2.50358 | $7,510.74 |
| 4,500 | $2.38844 | $10,747.98 |
| 7,500 | $2.25904 | $16,942.80 |
| 10,500 | $2.18242 | $22,915.41 |
| 15,000 | $2.10794 | $31,619.10 |

