Similar



PHPT610030NPKX | |
|---|---|
DigiKey Part Number | 1727-2266-2-ND - Tape & Reel (TR) 1727-2266-1-ND - Cut Tape (CT) 1727-2266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT610030NPKX |
Description | TRANS NPN/PNP 100V 3A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 100V 3A 140MHz, 125MHz 1.25W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | PHPT610030NPKX Models |
Category | Power - Max 1.25W |
Manufacturer Nexperia USA Inc. | Frequency - Transition 140MHz, 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100V | Package / Case SOT-1205, 8-LFPAK56 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 300mA, 3A / 110mV @ 50mA, 500mA | Supplier Device Package LFPAK56D |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS40302PDR2G | onsemi | 13,208 | NSS40302PDR2GOSCT-ND | $15.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.54400 | $65.44 |
| 100 | $4.30720 | $430.72 |
| 500 | $3.34468 | $1,672.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.87665 | $4,314.98 |
| 3,000 | $2.64091 | $7,922.73 |
| 4,500 | $2.52078 | $11,343.51 |
| 7,500 | $2.38582 | $17,893.65 |
| 10,500 | $2.30591 | $24,212.06 |
| 15,000 | $2.22825 | $33,423.75 |


