Bipolar (BJT) Transistor Array 2 NPN (Dual) 100V 3A 140MHz 1.25W Surface Mount LFPAK56D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 100V 3A 140MHz 1.25W Surface Mount LFPAK56D
PHPT60603PYX

PHPT610030NKX

DigiKey Part Number
1727-2265-2-ND - Tape & Reel (TR)
1727-2265-1-ND - Cut Tape (CT)
1727-2265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHPT610030NKX
Description
TRANS 2NPN 100V 3A LFPAK56D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 100V 3A 140MHz 1.25W Surface Mount LFPAK56D
Datasheet
 Datasheet
EDA/CAD Models
PHPT610030NKX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.25W
Manufacturer
Nexperia USA Inc.
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN (Dual)
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
3A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
100V
Package / Case
SOT-1205, 8-LFPAK56
Vce Saturation (Max) @ Ib, Ic
330mV @ 300mA, 3A
Supplier Device Package
LFPAK56D
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,592
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.24800$62.48
100$4.10090$410.09
500$3.17826$1,589.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.72959$4,094.38
3,000$2.50358$7,510.74
4,500$2.38844$10,747.98
7,500$2.25904$16,942.80
10,500$2.18242$22,915.41
15,000$2.10794$31,619.10
Manufacturers Standard Package