Bipolar (BJT) Transistor PNP 60 V 3 A 110MHz 1.25 W Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHPT60603PYX

DigiKey Part Number
1727-1777-2-ND - Tape & Reel (TR)
1727-1777-1-ND - Cut Tape (CT)
1727-1777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHPT60603PYX
Description
TRANS PNP 60V 3A LFPAK56 PWRSO8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 110MHz 1.25 W Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
EDA/CAD Models
PHPT60603PYX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.25 W
Mfr
Frequency - Transition
110MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
3 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
SC-100, SOT-669
Vce Saturation (Max) @ Ib, Ic
225mV @ 50mA, 1A
Supplier Device Package
LFPAK56, Power-SO8
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.33300$43.33
100$2.79700$279.70
500$2.13594$1,067.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.81427$2,721.41
3,000$1.65211$4,956.33
4,500$1.56943$7,062.44
7,500$1.47653$11,073.97
10,500$1.42150$14,925.75
15,000$1.36801$20,520.15
Manufacturers Standard Package