PH6325L,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: $7.72000
Datasheet
PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH6325L,115

DigiKey Part Number
1727-3054-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PH6325L,115
Description
MOSFET N-CH 25V 78.7A LFPAK56
Customer Reference
Detailed Description
N-Channel 25 V 78.7A (Tc) 62.5W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.3mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
13.3 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1871 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
62.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes