
PESD5V5U1BCSFYL | |
---|---|
DigiKey Part Number | 1727-PESD5V5U1BCSFYLTR-ND - Tape & Reel (TR) 1727-PESD5V5U1BCSFYLCT-ND - Cut Tape (CT) 1727-PESD5V5U1BCSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V5U1BCSFYL |
Description | TVS DIODE 5.5VWM 9VC DSN06032 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 5.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.88900 | $8.89 |
100 | $0.46920 | $46.92 |
500 | $0.43630 | $218.15 |
1,000 | $0.39514 | $395.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.35398 | $3,185.82 |
18,000 | $0.32105 | $5,778.90 |
27,000 | $0.31463 | $8,495.01 |
45,000 | $0.29918 | $13,463.10 |
90,000 | $0.26137 | $23,523.30 |