Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PESD5V0V1BLD,315 | |
|---|---|
DigiKey Part Number | 1727-PESD5V0V1BLD,315TR-ND - Tape & Reel (TR) 1727-PESD5V0V1BLD,315CT-ND - Cut Tape (CT) 1727-PESD5V0V1BLD,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0V1BLD,315 |
Description | TVS DIODE 5VWM 12.5VC DFN1006D-2 |
Customer Reference | |
Detailed Description | 12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 45W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 11pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 5.8V | Package / Case 2-XDFN |
Voltage - Clamping (Max) @ Ipp 12.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4.8A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ8131DI-05L | Alpha & Omega Semiconductor Inc. | 1 | 785-1645-1-ND | $5.34000 | Similar |
| AOZ8231ADI-05 | Alpha & Omega Semiconductor Inc. | 0 | AOZ8231ADI-05-ND | $0.32858 | Similar |
| CPDQC5V0CSP-HF | Comchip Technology | 0 | 641-1757-1-ND | $4.03000 | Similar |
| D5V0L1B2LP-7B | Diodes Incorporated | 0 | D5V0L1B2LP-7BDICT-ND | $2.38000 | Similar |
| D5V0L1B2LP4-7B | Diodes Incorporated | 8,548 | D5V0L1B2LP4-7BDICT-ND | $2.47000 | Similar |









