
PESD5V0V1BL-QZ | |
---|---|
DigiKey Part Number | 1727-PESD5V0V1BL-QZTR-ND - Tape & Reel (TR) 1727-PESD5V0V1BL-QZCT-ND - Cut Tape (CT) 1727-PESD5V0V1BL-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0V1BL-QZ |
Description | TVS DIODE 5VWM 12.5VC DFN10062 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 4.8A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.80700 | $8.07 |
100 | $0.49640 | $49.64 |
500 | $0.36040 | $180.20 |
1,000 | $0.31603 | $316.03 |
2,000 | $0.27857 | $557.14 |
5,000 | $0.23784 | $1,189.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17287 | $1,728.70 |
20,000 | $0.15641 | $3,128.20 |
30,000 | $0.15397 | $4,619.10 |
50,000 | $0.15328 | $7,664.00 |