
PESD5V0S2BT,215 | |
|---|---|
DigiKey Part Number | 1727-3840-2-ND - Tape & Reel (TR) 1727-3840-1-ND - Cut Tape (CT) 1727-3840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S2BT,215 |
Description | TVS DIODE 5VWM 14VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S2BT,215 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 35pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) | Base Product Number |
Power - Peak Pulse 130W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.34600 | $33.46 |
| 100 | $2.14010 | $214.01 |
| 500 | $1.61766 | $808.83 |
| 1,000 | $1.44896 | $1,448.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.23440 | $3,703.20 |
| 6,000 | $1.12628 | $6,757.68 |
| 9,000 | $1.07117 | $9,640.53 |
| 15,000 | $1.00923 | $15,138.45 |
| 21,000 | $0.97255 | $20,423.55 |
| 30,000 | $0.93690 | $28,107.00 |










