PESD5V0C1USFYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 30
Unit Price: $2.96000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.37983
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $5.59000

Similar


Taiwan Semiconductor Corporation
In Stock: 30,000
Unit Price: $1.81000
Datasheet
3V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Digi-Key Daily - NXP ESD Protection
TrEOS ESD Protection for USB Type-C®

PESD5V0C1USFYL

DigiKey Part Number
1727-PESD5V0C1USFYLTR-ND - Tape & Reel (TR)
1727-PESD5V0C1USFYLCT-ND - Cut Tape (CT)
1727-PESD5V0C1USFYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0C1USFYL
Description
TVS DIODE 5VWM 3VC DSN0603-2
Customer Reference
Detailed Description
3V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0C1USFYL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.45pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
0201 (0603 Metric)
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESD441DPLRTexas Instruments30296-ESD441DPLRCT-ND$2.96000Similar
PE1605S1Q_R1_00001Panjit International Inc.03757-PE1605S1Q_R1_00001TR-ND$0.37983Similar
SP4337-01WTGLittelfuse Inc.018-SP4337-01WTGCT-ND$5.59000Similar
TESDA5V0U40P1Q0 M6GTaiwan Semiconductor Corporation30,0001801-TESDA5V0U40P1Q0M6GCT-ND$1.81000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes