


PESD4USB5BTBR-QX | |
|---|---|
DigiKey Part Number | 1727-PESD4USB5BTBR-QXTR-ND - Tape & Reel (TR) 1727-PESD4USB5BTBR-QXCT-ND - Cut Tape (CT) 1727-PESD4USB5BTBR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB5BTBR-QX |
Description | TVS DIODE 5VWM 5.5VC DFN2510A-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.22pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 10-XFDFN |
Voltage - Clamping (Max) @ Ipp 5.5V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.23900 | $32.39 |
| 100 | $2.06940 | $206.94 |
| 500 | $1.56258 | $781.29 |
| 1,000 | $1.39881 | $1,398.81 |
| 2,000 | $1.26089 | $2,521.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.11143 | $5,557.15 |
| 10,000 | $1.01900 | $10,190.00 |
| 15,000 | $0.97191 | $14,578.65 |
| 25,000 | $0.91898 | $22,974.50 |
| 35,000 | $0.88764 | $31,067.40 |
| 50,000 | $0.85720 | $42,860.00 |




