
PESD4USB5B-TTSAX | |
|---|---|
DigiKey Part Number | 1727-PESD4USB5B-TTSAXTR-ND - Tape & Reel (TR) 1727-PESD4USB5B-TTSAXCT-ND - Cut Tape (CT) 1727-PESD4USB5B-TTSAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB5B-TTSAX |
Description | TVS DIODE 5VWM 5.5VC DFN2510D-10 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 5.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.24pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 6V | Package / Case 10-WFDFN |
Voltage - Clamping (Max) @ Ipp 5.5V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.19648 | $11,964.80 |

